6345051-1
Z-PACK/A RAMH.110P.
Introducing the Z-PACK/A RAMH.110P., a high-performance connector from our Z-PACK 2mm HM series. Designed for demanding applications, this connector features a durable Polyester - GF housing in a sleek gray color. With 110 positions and 5 rows, it offers ample connectivity options for power and signal transmission. The termination method, Through Hole - Press-Fit, ensures secure and reliable connections to the PCB. Gold-plated phosphor bronze contacts with a contact amperage of 1.5 A provide excellent conductivity. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), this connector is suitable for harsh environments. With a data rate of ≤1 Gb/s, it meets high-speed transmission requirements. Whether for board-to-board or backplane connections, this connector is a versatile solution. RoHS compliant and featuring UL 94V-0 flammability standard, it prioritizes safety and environmental responsibility. Perfect for data and devices applications, the Z-PACK/A RAMH.110P. is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6345051-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1870 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | 6.7 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.8 mm |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6345051-1 |
SKU: | AMP6345051-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |