The Z-PACK B HEADER 154P, part of the Z-PACK 2mm HM series. Designed for power and signal applications, this board mount connector features a durable Polyester-GF housing in a sleek gray color. With seven rows and 22 columns, it offers a total of 154 positions for secure connections. The termination method of Through Hole Press-Fit ensures reliability, even in harsh environments with an operating temperature range of -55 to 125°C (-67 to 257°F). Fully compliant with UL 94V-0 flammability standards and RoHS regulations, this connector guarantees safety and environmental responsibility. Its contact configuration, with Phosphor Bronze pins and Tin plating, supports data rates of up to 1 Gb/s. Ideal for board-to-board applications, the Z-PACK B HEADER 154P is a key component in high-speed electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6345112-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:7
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:11
Contact Amperage:1.5 A
Number of Positions:154
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:20 µin, .5 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6251
Number of Columns:22
Connector Length:44 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Midplane
Make First / Break Last:No
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E, F, Z
CompactPCI Designation:None
Feedthrough Post Length:16 mm, 3.7 mm
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:6345112-1
SKU:AMP6345112-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: