Enhance your connectivity with the Z-PACK A HEADER 132P from our Z-PACK 2mm HM series. Featuring six rows of robust pins and a compact 2mm pitch, this Board Mount connector is designed for seamless integration into your electronic systems. With 132 positions and a vertical mount orientation, it offers versatility in various applications. The durable gray housing ensures reliability, even in harsh environments with an operating temperature range of -55 to 125°C (-67 to 257°F). Perfect for Board to Board connections, especially in Backplane configurations, this PCB Mount Header guarantees secure and efficient data transmission. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6345235-1
Series:Z-PACK 2mm HM
Number of Rows:6
Mount Type:Board Mount
Pitch:.078 in, 2 mm
Contact Type:Pin
Number of Positions:132
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6251
Number of Columns:25
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Backplane
Connector Assembly Type:PCB Mount Header
CompactPCI Designation:None
Part Aliases:6345235-1
SKU:AMP6345235-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: