63459-3
MAG-MATE 250 F-TAB 15-16 TPBR
Introducing the MAG-MATE 250 F-TAB 15-16 TPBR, a versatile and reliable solution for your wire termination needs. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. With a Tab terminal type and mating retention through a Hole, it ensures a secure connection. Designed for efficiency, it offers Tab terminal splice type for easy assembly. A key component in our Magnet Wire Terminals range, it guarantees high quality and performance. Rest assured, it is compliant with RoHS regulations, meeting environmental standards. Explore the world of efficient wire termination with the MAG-MATE 250 F-TAB 15-16 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63459-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63459-3 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .952 in |
Magnet Wire Size: | 16 - 15 AWG / 1.29 - 1.45 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 40 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |