63464-3
MAG-MATE 250 F-TAB TPBR
Introducing the MAG-MATE 250 F-TAB TPBR, a high-quality terminal connector designed for efficient wire termination. Part of the MAG-MATE series, this connector features IDC Standard termination method, making installation a breeze. With a Tab terminal type and Hole mating retention, it ensures a secure and reliable connection. Engineered for convenience, the terminal splice type allows for quick and easy wire attachment. Manufactured with RoHS compliance in mind, you can trust in its environmental responsibility. Ideal for a wide range of applications, this connector is a valuable addition to any project requiring Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs. Trust in its performance and quality for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63464-3 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63464-3 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2018 | E-18-015745 - Product Improvement. Changing the current splice method to paper splice for ease of operation and efficiency improvement for customers. | Download |