Enhance your electrical connections with this durable Ring Terminal, designed for 18-14 AWG wire. Crafted from steel with a #10 stud size, it ensures secure and reliable performance in a variety of applications. With a straight orientation and operating temperature range of -40 to 110 °C (-40 to 230 °F), this terminal is ideal for use in demanding environments. Its open barrel design allows for easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Whether for professional or DIY projects, this Ring Terminal is a must-have for any wiring task.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63482-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#10
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63482-1
Plating Material:Tin
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.683 mm / .145 in
Wire Insulation Diameter:2.66 - 3.68 mm / .105 - .145 in
Overall Length:19.56 mm / .77 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.105 in
Barrel Inside Diameter:3.17 mm / 1.62 mm / .064 in / .125 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Anti-Rotational/Grounding
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: