| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63518-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #5, M3 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP63518-1 |
63518-1
Specifications
Detailed Description
Easily connect and secure wires with this brass Ring Tongue terminal, designed for 18-14 AWG cables. With a stud size of M3, #5, it ensures a reliable connection in various applications. Its straight orientation and open barrel type make installation hassle-free, while its operating temperature range of -40 to 110 °C (-40 to 230 °F) guarantees durability. RoHS compliant, this terminal is suitable for a wide range of projects, from automotive to industrial. Partner with our Rings & Spades collection for comprehensive connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150293-2 | ![]() | |
| TE Connectivity 7-2150293-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2016 | E-15-015288 (xml) - Discontinuance. Obsoleting parts without sales or with lower sale value to provide better part number management and streamline supply chain. November 10, 2015 | N/A | |||


