Enhance your PCB connectivity with our FASTON 187 TAB TPBR terminal, designed for efficient through-hole mounting. Featuring a straight orientation and angle, it ensures easy and secure installation. The tin contact plating guarantees reliable conductivity, while its tab design offers convenient attachment. Compliant with RoHS standards, this terminal is a sustainable choice for your electronic assembly needs. Explore our range of PCB Terminals for high-quality connectors that deliver on performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63525-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63525-1
series:FASTON 187
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:4.75
Underplating Material:Brass
PCB Thickness (Recommended):3.18 mm / .125 in
Mating Tab Width:4.75 mm / .187 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:9.19 mm / .366 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.18 mm / .125 in
CSA Certified:Yes
UL Rating:Recognized
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: