63591-1
MAG-MATE TERM #20 016TPBR
Introducing the MAG-MATE TERM #20 016TPBR, a cutting-edge solution for your wire termination needs. Part of the MAG-MATE series, this terminal offers reliable performance with its IDC Standard termination method and Poke-In terminal type. Its Locking mating retention type ensures secure connections, making it ideal for various applications. Manufactured with RoHS compliance in mind, you can trust in its quality and environmental responsibility. Upgrade your wire termination process with the MAG-MATE TERM #20 016TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63591-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP63591-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .309 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .8 mm² |
Magnet Wire Size: | 20 AWG / .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 19 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2018 | E-18-015745 - Product Improvement. Changing the current splice method to paper splice for ease of operation and efficiency improvement for customers. | Download |