63598-1
MAG-MATE 250 F-TAB TPBR
Enhance your wire connectivity with the MAG-MATE 250 F-TAB TPBR. This high-quality terminal features IDC Standard termination for easy installation, and its Tab terminal type ensures a secure connection. With mating retention via Hole design, your wires will stay firmly in place. Perfect for various applications, this RoHS-compliant terminal is a reliable choice for professional projects. Upgrade your wire management with the MAG-MATE series, known for its durability and efficiency in maintaining seamless connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63598-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63598-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .952 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2018 | P-18-015572 - TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |