63617-1
FASTON 250 RECEPTACLE 12-10 AWG BR
Upgrade your electrical connections with our FASTON 250 Receptacle. Designed for 12-10 AWG wires, this receptacle boasts high-quality brass construction with a durable unplated finish. Its flag orientation and Tab-Lok crimp type ensure secure and reliable performance. With an operating temperature range of -40 to 110 °C, it's suitable for a wide range of applications. The 6.35 mm compatible tab width and .81 mm thickness accommodate various wire sizes, from 10 to 12 AWG. Trust in the Quick Disconnects brand for top-notch quality and RoHS compliance, making this receptacle a smart choice for your projects. Upgrade your electrical connections with our FASTON 250 Receptacle. Designed for 12-10 AWG wires, this receptacle boasts high-quality brass construction with a durable unplated finish. Its flag orientation and Tab-Lok crimp type ensure secure and reliable performance. With an operating temperature range of -40 to 110 °C, it's suitable for a wide range of applications. The 6.35 mm compatible tab width and .81 mm thickness accommodate various wire sizes, from 10 to 12 AWG. Trust in the Quick Disconnects brand for top-notch quality and RoHS compliance, making this receptacle a smart choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63617-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 17.02 mm, .67 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
Crimp Type: | Tab-Lok |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63617-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .43 mm / .017 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |