63643-1
MAG-MATE 187 FAST TAB 0198TPBR
Elevate your wire connection game with the MAG-MATE 187 FAST TAB 0198TPBR. This innovative terminal, part of the MAG-MATE series, offers seamless IDC Standard termination for effortless installation. Its Tab terminal type ensures secure connections, while the mating retention type with a Hole feature enhances stability. Perfect for various applications, this terminal is a reliable choice for professionals seeking efficient and durable wire terminations. With RoHS compliance, you can trust that it meets the highest environmental standards. Explore the MAG-MATE series for more quality connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63643-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63643-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.78 mm / .188 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 21.08 mm / .83 in |
Aluminum Wire Size: | 18.5 - 16.5 AWG / .97 - 1.22 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. | Download |