63878-1
TERM MAG-MATE SPR GRD 125TAB
Enhance your wire connections with the MAG-MATE SPR GRD 125TAB. Designed for efficiency and durability, these terminals offer a secure and reliable solution for your electrical projects. Featuring a tab terminal type, they are easy to install and perfect for a wide range of applications. With 125 tabs per pack, you'll have an ample supply for your needs. Made with high-quality materials, these terminals ensure optimal performance while meeting RoHS compliance standards, making them a responsible choice for environmentally conscious projects. Upgrade your wire connections with the MAG-MATE SPR GRD 125TAB and experience the convenience and reliability they bring to your work.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63878-1 |
Series: | MAG-MATE |
Terminal Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63878-1 |
Plating Material: | Tin |
Terminal Orientation: | Right Hand |
Mating Tab Width: | 3.25 mm / .128 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 29.24 mm / 1.149 in |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |