6367551-2

Heilind Number:AMP6367551-2
Manufacturer:TE Connectivity
Manufacturer Number:6367551-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+6 ADAPTER BRD 08PR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367551-2
Series:Z-DOK+
Gender:Receptacle
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Number of Pairs:8
Contact Amperage:.5 A, 7 A
Number of Positions:48
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:24
Connector System:Cable-to-Board
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin over Nickel
Number of Utility Contacts:6
Utility Contact Level Location:1, 2, 4
Material Flammability Standard:UL 94V-0
Part Aliases:6367551-2
SKU:AMP6367551-2

Detailed Description

Enhance your connectivity with the ASSY Z-DOK+6 ADAPTER BRD 08PR. This versatile receptacle housing, constructed of flame-retardant UL 94V-0 rated polyester, features six rows with a total of 48 positions for secure board mounting. Designed for signal applications, each contact is made of durable copper alloy with gold plating for optimal performance. With a wide operating temperature range of -55 to 85°C (-67 to 185°F), this connector ensures reliability in various environments. Its right-angle mount orientation and through-hole solder termination method offer easy installation on printed circuit boards. Perfect for data and device connectivity, this RoHS-compliant adapter is a must-have for your cable-to-board systems. Elevate your electronic projects with the Z-DOK+ series.