| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6367552-1 |
| Pitch: | .1 in, 2.54 mm |
| Gender: | Receptacle |
| Series: | Z-DOK+ |
| Sealable: | No |
| Mount Type: | Board Mount |
| Housing Color: | Natural |
| PCB Retention: | With |
| Number of Rows: | 6 |
| Number of Pairs: | 16 |
| Connector System: | Cable-to-Board |
| Contact Amperage: | .5 A, 7 A |
| Contact Material: | Copper Alloy |
| Housing Material: | Polyester |
| Grounding Options: | PCB Ground |
| Mount Orientation: | Right Angle |
| PCB Retention Type: | Utility Contact |
| Termination Method: | Through Hole - Solder |
| Circuit Application: | Signal |
| Number of Positions: | 72 |
| Ground Plate Plating: | Tin-Lead over Nickel |
| Ground Component Type: | Signal Ground Contacts |
| PCB Contact Termination Area Plating: | Tin |
| Number of Signal Positions: | 48 |
| Number of Utility Contacts: | 6 |
| Contact Mating Area Plating: | Gold |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Utility Contact Level Location: | 2, 3, 4 |
| Part Aliases: | 6367552-1 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6367552-1 |
6367552-1
Specifications
Detailed Description
Enhance your connectivity with the ASSY Z-DOK+6 ADAPTER BRD 16PR, a high-performance receptacle designed for seamless board mounting. Featuring six rows and a durable polyester housing in natural color, this connector ensures reliable signal transmission in a variety of applications. With a contact pitch of 2.54mm and gold-plated mating areas, it guarantees efficient and secure connections. Operating in a wide temperature range from -55°C to 85°C, it's suitable for diverse environments. RoHS compliant and UL 94V-0 rated, it meets stringent safety standards. Ideal for cable-to-board setups, this connector is essential for data and device connectivity, offering 48 signal positions and six utility contacts for versatile usage. Upgrade your systems with this advanced and reliable component.

