6367580-2

Heilind Number:AMP6367580-2
Manufacturer:TE Connectivity
Manufacturer Number:6367580-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+4 HOST BOARD 16PR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367580-2
Pitch:.1 in, 2.54 mm
Gender:Plug
Series:Z-DOK+
Sealable:No
Mount Type:Board Mount
Housing Color:Natural
PCB Retention:With
Number of Rows:6
Number of Pairs:16
Connector System:Cable-to-Board
Contact Amperage:.5 A, 7 A
Contact Material:Copper Alloy
Housing Material:Polyester
Grounding Options:PCB Ground
Mount Orientation:Right Angle
PCB Retention Type:Utility Contact
Termination Method:Through Hole - Solder
Circuit Application:Signal
Number of Positions:64
Ground Plate Plating:Tin over Nickel
Ground Component Type:Signal Ground Contacts
PCB Contact Termination Area Plating:Tin
Number of Signal Positions:48
Number of Utility Contacts:4
Contact Mating Area Plating:Gold
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Termination Post Tail Length:.122 in, 3.1 mm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Printed Circuit Board
Contact Mating Area Plating Thickness:30 µin, .76 µm
Part Aliases:6367580-2
Material Flammability Standard:UL 94V-0
SKU:AMP6367580-2

Detailed Description

Enhance your electronic connections with the ASSY Z-DOK+4 HOST BOARD. Featuring a durable polyester housing, this plug connector is designed for reliable performance. With 16 pairs and 64 positions, it offers ample connectivity for your signal applications. The through-hole solder termination method ensures secure attachment to your board, while the UL 94V-0 flammability standard provides peace of mind. Gold plating on the contact mating area offers optimal conductivity, and the operating temperature range of -55 to 85 °C (-67 to 185 °F) guarantees functionality in diverse environments. Suitable for cable-to-board setups, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with the Z-DOK+ series.