6367580-4

Heilind Number:AMP6367580-4
Manufacturer:TE Connectivity
Manufacturer Number:6367580-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY Z-DOK+4 HOST BOARD 32PR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6367580-4
Series:Z-DOK+
Gender:Plug
Housing Material:Polyester
Number of Rows:6
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Package Quantity:8
Number of Pairs:32
Contact Amperage:.5 A, 7 A
Number of Positions:112
Housing Color:Natural
Mount Orientation:Right Angle
GPL:K58
Packaging:Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Utility Contact
Sealable:No
Ground Component Type:Signal Ground Contacts
Grounding Options:PCB Ground
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H255
Number of Signal Positions:96
Connector System:Cable-to-Board
ECCN:EAR99
Termination Post Tail Length:.122 in, 3.1 mm
Ground Plate Plating:Tin over Nickel
Number of Utility Contacts:4
Material Flammability Standard:UL 94V-0
Part Aliases:6367580-4
SKU:AMP6367580-4

Detailed Description

Enhance your electronic assembly with the ASSY Z-DOK+4 HOST BOARD 32PR, featuring a robust construction and high-performance capabilities. This board mount connector, with a gender of Plug, offers seamless integration onto your PCB with its through-hole solder termination method. Made of durable polyester housing material and compliant with UL 94V-0 flammability standards, it ensures reliability in various environments. With 112 positions, including 32 pairs for versatile connectivity, it is ideal for signal applications. The right-angle mount orientation and 2.54mm pitch facilitate convenient installation. Gold plating on the contact mating area ensures optimal conductivity, while the nickel underplating enhances durability. PCB retention features and grounding options further enhance its functionality. RoHS compliant and suitable for operating temperatures ranging from -55 to 85°C (-67 to 185°F), it meets stringent industry standards. Perfect for cable-to-board connections, this connector is essential for data and device integration in electronic systems. With a package quantity of 8, it offers value and performance in every application. Elevate your connectivity solutions with the ASSY Z-DOK+4 HOST BOARD 32PR.