6368034-1
2X6 OFFSET STK MJ,SHLD
Enhance your connectivity with this high-performance RJ45 Cat 5 Ethernet jack, designed for seamless board and panel mounting. Featuring press-fit termination and a durable PBT Polyester housing in sleek black, this connector ensures reliable signal transmission in a variety of applications. With gold-plated contact mating areas and shielded construction, it guarantees optimal performance and data integrity. Its compact right-angle mount orientation and offset profile make it space-efficient and easy to install. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes both environmental responsibility and safety. Perfect for data and device connections, this RJ jack is a versatile and essential component for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6368034-1 |
Series: | SKT |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Offset - Overhangs PCB |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 9 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 6 |
Status Indicator: | None |
Tail Length: | .171 in, 4.35 mm |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 22.99 mm, .905 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6368034-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |