6368034-2
2X6 OFFSET STK MJ,SHLD,W/GND
Enhance your network connectivity with this high-quality RJ45 Cat 5 Ethernet jack. Featuring a durable PBT Polyester housing in sleek black, this board and panel mount connector ensures secure and reliable performance. With through-hole press-fit termination and gold contact mating area plating, it guarantees efficient signal transmission. The connector is RoHS compliant and operates within a wide temperature range, making it suitable for various environments. Its multiple port configuration and stacking capability offer flexibility in usage, while the shielding and grounding options ensure optimal signal integrity. Ideal for data and device applications, this RJ type jack is a essential component for your networking setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6368034-2 |
Series: | SKT |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Offset - Overhangs PCB |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Number of Grounding Clips: | 6 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 9 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 6 |
Status Indicator: | None |
Tail Length: | .171 in, 4.35 mm |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 22.99 mm, .905 in |
Ground Component Type: | Grounding Clips |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6368034-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |