| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6368062-5 |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 20 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Grounding Tab Plating Material: | Tin over Copper |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| LED Color (Bottom Right): | Green |
| LED Color (Bottom Left): | Green |
| LED Color (Top Left): | Green |
| LED Color (Top Right): | Green |
| Profile: | Offset - Overhangs PCB |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Copper |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of Loaded Positions: | 8 |
| Number of Grounding Clips: | 4 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 7 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 2 x 4 |
| Status Indicator: | LED |
| Tail Length: | .171 in, 4.35 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 22.99 mm, .905 in |
| Ground Component Type: | Grounding Clips |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 2287 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6368062-5 |
6368062-5
Specifications
Detailed Description
Enhance your connectivity with our high-performance RJ45 Cat 5 Ethernet Jack. Featuring durable PBT Polyester housing in sleek black, this board and panel mount connector ensures secure and efficient data transmission. With a contact density of standard, it offers a reliable interface for signal applications. The LED status indicators, along with the right-angle mount orientation, provide easy monitoring and installation convenience. Compliant with UL 94V-0 flammability standards and RoHS, it guarantees safety and environmental responsibility. Perfect for various networking setups, this RJ jack is a versatile and essential component for your connectivity needs.

