6368077-2

Heilind Number:AMP6368077-2
Manufacturer:TE Connectivity
Manufacturer Number:6368077-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X4 OFFSET STK MJ,SHLD,RJ45,W/GND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368077-2
Color:Black
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:20
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Grounding Tab Plating Material:Tin over Copper
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Offset - Overhangs PCB
Shield Material:Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Number of Grounding Clips:4
Mating Entry Location:Side
Number of PCB Ground Tabs:7
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 4
Status Indicator:None
Tail Length:.171 in, 4.35 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Ground Component Type:Grounding Clips
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6368077-2

Detailed Description

Enhance your networking setup with our high-quality RJ45 Cat 5 Stacked Jack. Designed for seamless board and panel mounting, this black connector boasts UL 94V-0 housing material for optimal safety. Featuring through-hole press-fit termination and phosphor bronze contacts, it ensures reliable signal transmission. With a compact 2 x 4 port matrix configuration, it's perfect for space-efficient installations. Gold-plated contact mating areas guarantee excellent conductivity, while the shielded design minimizes interference. Suitable for a wide temperature range and RoHS compliant, this RJ jack is a dependable choice for data and device connectivity.