6368150-3
MJ,TE,8P,CAT5,SHIELDED
Enhance signal connectivity with this high-quality MJ,TE,8P,CAT5,SHIELDED connector from our CGS TE series. Designed for reliability, it features UL 94V-0 standards compliance and a durable construction with a black housing made of High Temperature Thermoplastic. With a board mount and panel installation capability, termination is convenient through hole soldering, ensuring secure connections. The contact material of Phosphor Bronze and gold plating in the mating area guarantee optimal conductivity. Suitable for Cat 5 LAN applications, it offers a single port configuration with shielded protection for robust performance. Operating in a wide temperature range and RoHS compliant, this RJ Type Jack is ideal for various data and device connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6368150-3 |
Color: | Black |
Series: | CGS TE,TE-MA |
Amperage: | 1.5 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 29 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
PCB Ground Tab Location: | .153 in, 3.89 mm |
Profile: | Standard |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .157 in, 3.99 mm |
Packaging: | Box, Box and Tube |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.82 mm, .662 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2240 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6368150-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |