6368168-5

Heilind Number:AMP6368168-5
Manufacturer:TE Connectivity
Manufacturer Number:6368168-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2X1 OFFSET ST/JK,LED(G&Y)12PNL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368168-5
Housing Material:PBT Polyester
Mount Type:Panel
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:45
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted (Top) / Standard (Bottom)
GPL:A92
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 1
Status Indicator:LED
Tail Length:.088 in, 2.25 mm
Packaging:Tray
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:22.99 mm, .905 in
Panel Mount Type:Panel Stops
Ground Component Type:Grounding Clips
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2287
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP6368168-5

Detailed Description

Enhance your network connections with this Cat 5 RJ45 Jack, featuring a robust PBT Polyester housing in sleek black. Designed for reliable performance, it boasts Through Hole - Press-Fit termination method and phosphor bronze contacts for optimal signal transfer. The panel-mount, right-angle orientation with inverted latch offers versatile installation options. With UL 94V-0 flammability standard compliance and shielded construction, it ensures safety and signal integrity in various environments. The LED status indicators, along with gold-plated contact mating areas, guarantee efficient operation. Suitable for signal applications, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. With a package quantity of 45, it's ideal for professional installations or DIY projects. Upgrade your network setup with this high-quality RJ45 Jack.