63719-2
TAB,250 MAG-MATE SLIM LN 23-20
Introducing the MAG-MATE Slim Line 23-20 Tab Terminal, a versatile solution for secure and efficient wire connections. With IDC Standard termination method, this terminal is designed for easy installation. Its Tab terminal type ensures a reliable connection, while the mating retention type of Hole adds stability. Perfect for a variety of applications, this terminal is part of the MAG-MATE series, known for its high quality and performance. RoHS compliant, it meets international standards for environmental responsibility. Trust in the Magnet Wire Terminals supplier for top-notch quality and dependability in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63719-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63719-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 19.1 mm / .752 in |
Magnet Wire Size: | 23 - 20 AWG / .57 - .81 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 19.1 mm / .752 in |
Identification Number: | 15 |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |