6376042-2
PLUG ASSY,PB-FREE,2.5MM PITCH BATTERY CO
Enhance your power and signal connectivity with the Plug Assembly, featuring a 2.5mm pitch suitable for board mounting. This environmentally friendly component is designed for Battery & Power Storage applications, offering a secure 5-position connection with a 6A contact amperage and 30V DC voltage rating. Operating efficiently in temperatures ranging from -20 to 80°C (-4 to 176°F), it ensures reliable performance in various environments. The right-angle mount orientation and PCB retention with locating post further enhance its functionality. Ideal for use in DC Power Jacks and other power connectors, this assembly guarantees seamless integration with your electronic systems. Compliant with RoHS regulations, it prioritizes environmental sustainability without compromising on quality. Elevate your circuitry with this essential component from our MDI series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6376042-2 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 504 |
Contact Amperage: | 6 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Package |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 6376042-2 |
SKU: | AMP6376042-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |