638187-3

Heilind Number:AMP638187-3
Manufacturer:TE Connectivity
Manufacturer Number:638187-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RE-REELED RECPT CONT. 18-20AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 638187-3
Termination Method:Crimp
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP638187-3

Detailed Description

Re-reeled receptacle connector designed for 18-20AWG wire termination, making it ideal for a wide range of automotive, truck, bus, and off-road applications. Featuring a crimp termination method, it ensures secure and reliable connections. With a wire size compatibility of .5 - 1 mm² and F-crimp type, this connector offers versatility and durability. The terminal splice type is a receptacle, further enhancing its functionality. Fully compliant with RoHS regulations, it meets environmental standards. A must-have for any automotive professional, this connector guarantees top performance and longevity in various electrical systems.