63824-5
FASTON .250 (6.35 MM) PCB TAB TPBR
Facilitating efficient PCB connections, these FASTON .250 (6.35 MM) PCB TAB terminals offer seamless integration through Through Hole - Solder installation. Designed for secure and reliable performance, their Tin contact plating ensures optimal conductivity. Featuring a Straight Tab orientation, they provide a convenient solution for various electronic applications. Crafted with high-quality materials, these terminals guarantee durability and longevity, meeting RoHS compliance standards for environmental responsibility. Perfect for use in Crimp Quick Disconnect Tab Terminals, they enable easy and effective circuit connections in a range of settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63824-5 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Insulated: | No |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP63824-5 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Crimp Type: | F-Crimp |
Terminal Size: | 6.35 |
Underplating Material: | Copper / Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 10.21 mm / .402 in |
Receptacle Terminal Stock Thickness: | .8 mm / .031 in |
Extension Below Board: | 3.81 mm / 150 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Discrete Wire |
Sealable: | No |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 110 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |