638551-2
CONTACT,FEMALE,0.64MM,SN,22
Enhance your automotive connectivity with this high-quality female contact. Designed for maximum reliability, it features a 0.64mm pitch, SN plating, and a robust 22 amp rating. The crimp termination method ensures secure attachment, while the tin contact plating offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 125 °C (-40 to 125 °F), it's perfect for use in a variety of automotive, truck, bus, and off-road applications. Compatible with 22 AWG wire, this receptacle contact guarantees a seamless and durable connection. Rest assured of its environmental friendliness, as it is fully RoHS compliant. Elevate your automotive connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 638551-2 |
Amperage: | 7.7 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 22 AWG, .3 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP638551-2 |
series: | AMP 0.64 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | .35 mm / .047 - .063 in |
Wire Size Search: | .3 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |