63951-4
FASTON 250 PCB TAB TPBR
Enhance your PCB connectivity with our FASTON 250 PCB TAB TPBR. Designed for efficient through-hole soldering, these terminals ensure secure and reliable contact with a 90° flag orientation. Made with tin plating and fully RoHS compliant, they meet strict environmental standards. Ideal for various applications in the electronics industry, these terminals are a vital component for your PCB assembly needs. Trust in their quality and performance for seamless integration within your systems. Elevate your connectivity solutions with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63951-4 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Flag |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP63951-4 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 8.89 mm / .354 in |
Receptacle Terminal Stock Thickness: | .8 mm / .031 in |
Extension Below Board: | 3.81 mm / 150 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |