Enhance your PCB assembly with the FASTON 205/250 PCB Mounted TPBR terminal, a reliable component for secure and efficient connections. Designed for Through Hole - Solder termination, this receptacle features Tin contact plating for optimal conductivity. Its Straight orientation and angle make for easy installation, meeting RoHS compliance standards for environmentally conscious manufacturing. Trust in this essential component for seamless integration in your electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63969-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63969-1
series:FASTON 205
Plating Material:Tin
Plating Thickness:2.54 µm / 100 µin
Stud Hole:No
Connection Capacity:Single
Terminal Type:Receptacle
Terminal Size:5.2 / 6.35
Underplating Material:Copper / Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:5.21 mm / 6.35 mm / .25 in / .205 in
Mating Tab Thickness:.64 mm / .8 mm / .025 in / .031 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:8.38 mm / .334 in
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:Without
Line:Budget
Insertion Force:Low
Terminates To:Printed Circuit Board
FASTON:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: