1217080-1
FASTON 205/250 PCB MOUNTED TPBR
Enhance your PCB connectivity with our FASTON 205/250 Receptacle Terminal, designed for efficient through-hole soldering. Its straight orientation ensures seamless integration, while the tin contact plating guarantees reliable performance. Compliant with RoHS standards, this component is an essential addition to your arsenal of connectors for various applications. Browse our selection of PCB Terminals for more options to suit your needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217080-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Receptacle |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217080-1 |
series: | FASTON 205 |
Plating Material: | Tin |
Plating Thickness: | 2.54 µm / 100 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Receptacle |
Terminal Size: | 5.2 / 6.35 |
Underplating Material: | Copper / Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 5.21 mm / 6.35 mm / .25 in / .205 in |
Mating Tab Thickness: | .64 mm / .8 mm / .025 in / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 8.38 mm / .334 in |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | Without |
Line: | Budget |
Insertion Force: | Low |
Terminates To: | Printed Circuit Board |
FASTON: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PCN-23-193854 - Cancellation of PCN-23-173362. which was distributed for a planned improvement to the receptacle lead-in. A new PCN will be created for this pending change. |
Download |
11/28/2023 | PCN-23-173362 - Product Improvement. Improvement to lead-in of receptacle. No change to product specification. |
Download |
03/31/2022 | PCN-22-126264 - Location change. As TE continuously strive for improving our supply chain and service, we hereby inform you about Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. | Download |