640136-4
04P EDGE CONN HSG, BIF-LEAF
Our 4-position PCB Socket Receptacle is a reliable connectivity solution for industrial applications. With a pitch of 3.96mm (.156 in) and UL 94V-0 material flammability standard compliance, it ensures both performance and safety. Featuring polarization for secure mating alignment, this connector guarantees a stable connection. RoHS compliant, it meets environmental regulations without compromising on quality. Perfect for PCB assembly, this receptacle is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640136-4 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 4 |
GPL: | 521 |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 1328 |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640136-4 |
SKU: | AMP640136-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |