640136-9
09P EDGE CONN HSG, BIF-LEAF
Enhance connectivity in your PCB projects with this high-quality socket, featuring a pitch of 3.96 mm (.156 in) for precise alignment. With nine positions available, it offers ample room for multiple connections. Designed for industrial use, it meets UL 94V-0 flammability standards for safety. The polarization feature ensures correct mating alignment, while RoHS compliance guarantees eco-friendly production. The lead-free solder process capability makes it suitable for various assembly methods. Upgrade your electronic designs with this reliable and durable receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640136-9 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 9 |
GPL: | 521 |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 1328 |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640136-9 |
SKU: | AMP640136-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |