640251-1

01P SL156 HSG W/O RAMP NATL

Part Aliases: TE Connectivity 4-27046-8043  
Enhance your power and signal connections with our SL-156 series Nylon GF Housing Receptacle Connector. Featuring a single contact, this connector offers reliable performance for a variety of applications. With a 6.5A amperage and 250VAC voltage rating, it ensures efficient power transmission. The crimp termination method and cable mount design make installation a breeze. Constructed with UL 94V-0 rated materials, it guarantees safety and durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Perfect for appliances and other electronic devices, this connector is a must-have for your connectivity needs.ROHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640251-1
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:1
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:.152
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:1
Housing Color:Natural
GPL:103
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:.152 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:Without
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:4-27046-8043 640251-1
SKU:AMP640251-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/27/2013REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG.
Download