Our SL-156 series Housing Connector in Natural color offers reliable power and signal transmission in various applications. With a housing made of durable Nylon - GF material and UL 94V-0 flammability standard compliance, it ensures safety and longevity. Featuring 4 contacts in a single row, each contact is a 6.5A socket suitable for wire sizes ranging from 30 to 18 AWG. The crimp termination method and cable mount design allow for easy installation. Operating efficiently in temperatures from -55 to 105 °C, this connector is ideal for appliances and other electronic devices. With LR 7189 and E28476 certifications, it meets quality standards. Suitable for wire-to-board connections, it offers a secure and efficient solution for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640251-4
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6.35
Overall Length:.621
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Number of Positions:4
Housing Color:Natural
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.35 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.051 - .823 mm², 30 - 18 AWG
Contact Layout:Inline
Connector Length:.621 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:Without
PCB Mount Alignment:Without
Housing Configuration:Left End Open
Housing Style:Standard
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:640251-4
SKU:AMP640251-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/27/2013REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG.
Download
07/16/2012E-12-002529 - Enlarging opening for contact and terminal mating.Download
06/14/2012Change housing from solid color to white with color stripeDownload