Enhance your power and signal connections with our SL-156 series Receptacle Connector, designed for seamless integration in a variety of applications. Featuring a durable Nylon - GF housing in a natural hue and UL 94V-0 material flammability standard compliance, this connector ensures reliable performance. With a single row, four positions, and a 3.96 mm pitch, it offers efficient connectivity for your projects. The Housing connector type, along with a crimp termination method, simplifies installation. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F) and with a voltage rating of 250 VAC, it guarantees versatility and safety. This connector, suitable for wire-to-board configurations, is CSA and UL agency certified, meeting industry standards. Whether for appliances or other electronic devices, trust in the quality and functionality of this essential connector component. Rest assured, it also complies with RoHS regulations. Elevate your connectivity solutions with this high-performance Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770598-4
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Contact Layout:Inline
Connector Length:.621 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:Without
PCB Mount Alignment:Without
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:770598-4
SKU:AMP770598-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: