640254-2

KEYING PLUG .045 SQ PST CONN BLK

Enhance your connectivity with this essential Keying Plug. Designed for effortless installation, this black plug features a .045 square post connector, ensuring a secure fit. Crafted from durable nylon, it guarantees long-lasting performance even in demanding environments. With VDE testing and RoHS compliance, you can trust in its quality and safety. Perfect for appliances and various connector applications, it's a must-have accessory in any setup. Keep your connections secure and organized with this SL-156 series keying plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640254-2
Series:SL-156
Accessory Type:Keying Plug
Material:Nylon
GPL:103
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:No
GPL Description:Appliances
Product Code:2047
Connector Product Type:Accessory
ECCN:EAR99
VDE Tested:Yes
Part Aliases:640254-2
SKU:AMP640254-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: