640259-1
058 PIN REC IS 18-22 010TPBECU
Enhance your PCB connectivity with our Straight Crimp Receptacle. Designed for secure termination of 17-22 AWG wires, this tin-plated terminal ensures reliable performance. Its stud mount feature offers easy installation, while straight orientation simplifies wiring. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this terminal guarantees efficient and durable connections. Upgrade your setup with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 640259-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 17 - 22 AWG, .3 - 1 mm² |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP640259-1 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Mating Pin Diameter: | 1.47 mm / .058 in |
Terminal Size: | Miniature |
Underplating Material: | Copper |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Wire Insulation Support: | Without |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2024 | PCN-23-182145 - Material Change. be aware of an upcoming material change to the listed part numbers due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download |