Efficiently connect wires with our FASTON 250 TAB CAP NYLON NAT terminal housing. Made of durable nylon in a natural color, this straight orientation housing features a single tab terminal for secure connections. With a latch mating retention type and polarization alignment, it ensures a reliable fit. Designed for cable mount (free-hanging) installation, it streamlines the assembly process. This RoHS-compliant product is ideal for various applications in the field of connectors, offering a high-quality solution for your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 360042-1
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP360042-1
series:FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:9.65 mm / .38 in
Width:6.35 mm / .032 in
For Use With:FASTON Terminals
Crimp Terminal Housing Packaging Method:Carton
Connector System:Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: