640383-9

09P MTA156 HDR ASSY STR SQ SN

Meet the MTA 156 series Power Connector, a reliable component for your power applications. With UL and CSA standards met, you can trust in its quality and safety. This connector features a durable Polyester-GF housing in a natural color, with a single row layout and board mount installation. The through-hole solder termination method ensures secure connections. Each connector has nine positions with a pitch of 3.96mm (0.156 inches), suitable for power circuits. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's built to perform in various environments. The contact material is Copper Alloy with Tin plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 600V AC and a contact amperage of 7A, it's perfect for power transmission. This connector is RoHS compliant and ideal for appliances and other power-related applications. Each package contains 1000 pieces, making it convenient for bulk installations. Trust in the MTA 156 Power Connector for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640383-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:9
Contact Layout:Inline
Connector Length:1.404 in, 35.66 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:640383-9
SKU:AMP640383-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/28/2012Reduce pin length .100" on the connector side of header
Download