640387-3

03P MTA156 HDR ASSY SQ R/A

Enhance your power connector needs with this high-quality MTA 156 series component. Designed for reliability and performance, it meets CSA and UL standards, ensuring safe operation. Featuring a durable Polyester - GF housing in a natural color, with through-hole solder termination, it offers easy installation on a board. With a contact layout of inline, it provides three power positions with pin and tab contact types, ideal for power applications. Operating temperature range from -55 to 105°C makes it suitable for various environments. This header type connector, with a mating post length of .4 inches, ensures a secure and stable connection. RoHS compliant and with a UL 94V-0 flammability standard, it's a sustainable and safe choice. Whether for appliances or other power-related uses, this connector is a reliable solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640387-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
Mating Retention Type:Friction Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:200 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:3
Contact Layout:Inline
Connector Length:11.89 mm, .468 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Rear
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640387-3
SKU:AMP640387-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2020P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future
Download