640387-8
08P MTA156 HDR ASSY SQ R/A R/B
Introducing the MTA 156 series Power Connector, a reliable solution for your board mount power transmission needs. This UL and CSA certified connector features a durable Polyester - GF housing in a natural color, with a right-angle mount orientation for convenient installation. With a pitch of 3.96mm (.156 in) and contact amperage of 7A, it's suitable for power applications, meeting stringent flammability standards with a UL 94V-0 rating. The 8-position connector, designed for through-hole solder termination, ensures secure and efficient power transfer. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers reliable performance in various environments. The tin-plated copper alloy contacts provide excellent conductivity and corrosion resistance. With mating retention via friction lock, it guarantees a stable connection. Ideal for appliances and other power-related circuit applications, this header connector is RoHS compliant and offers peace of mind in terms of quality and environmental responsibility. Partnering with a Printed Circuit Board, this connector is a crucial component in your power transmission setup, delivering performance and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 640387-8 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 - 250 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 8 |
Contact Layout: | Inline |
Connector Length: | 1.248 in, 31.7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Right Angle Bending Side: | Rear |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640387-8 |
SKU: | AMP640387-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
09/20/2012 | Changing pin length back to 0.650" and changing the housing height back to 0.425". | Download |
09/07/2012 | P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051. | Download |
05/28/2012 | Reduce pin length .100" on the connector side of header | Download |
04/30/2012 | Add cutout to housing | Download |