640387-9

09P MTA156 HDR ASSY SQ R/A

The MTA 156 series UL-certified power connector is a reliable and durable solution for your board mount applications. With a housing made of flame-retardant polyester GF material in a natural color, it ensures safety and compliance with stringent standards. Featuring nine positions with inline contact layout, it allows for efficient power transmission with a voltage rating of 600V AC and a contact amperage of 7A. The through-hole solder termination method and friction lock mating retention type offer secure connections, while the tin plating on the contacts ensures optimal conductivity. With a compact connector height of 10.79mm and right-angle mount orientation, it is suitable for space-constrained installations. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is versatile for various environments. RoHS compliant and ideal for appliances and other power applications, this header connector in a plug housing type is a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640387-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 - 250 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:9
Contact Layout:Inline
Connector Length:1.404 in, 35.66 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Rear
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:640387-9
SKU:AMP640387-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: