770894-9
09P SL156 HSG W/THRU BD LATCH
The SL-156 series Housing Connector is a reliable solution for power and signal applications. Designed for cable mount installation, this receptacle features a durable Nylon-GF housing in a natural color, meeting UL 94V-2 material flammability standards. With 9 contacts in a single row, it offers a secure connection for 30-18 AWG wires. The crimp termination method and board latch PCB retention ensure easy and stable assembly. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. With a voltage rating of 250 VAC, it guarantees efficient performance. The mating retention with latches and keyed alignment adds further convenience. Certified by CSA and UL, and RoHS compliant, this connector prioritizes safety and environmental standards. Ideal for appliances and other applications, it's a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770894-9 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | 1.404 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 6.35 mm |
PCB Retention Type: | Board Latch |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 1.404 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Locking Latch Between Cavity Number: | 1,2, 8,9 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770894-9 |
SKU: | AMP770894-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/26/2013 | E-13-008128 - Removing Aletnate material from the product dwgs. | Download |
04/29/2013 | Slightly enlarge housing window where contact latches . |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |