640388-5

05P MTA156 HDR ASSY RN STR F/L

Enhance the power connectivity of your appliances with our MTA 156 series connector. Designed for vertical board mount installation, this connector features five tab contact positions for secure power transmission. With CSA and UL certifications, you can trust in its quality and safety standards. The housing is made of durable polyester in a natural color, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various applications. Its tin-plated copper alloy contacts ensure efficient power transfer, while the absence of strain relief and panel mount options offer flexibility in installation. Whether for industrial or residential use, this header connector is an essential component for reliable power distribution. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640388-5
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
Mating Retention Type:Friction Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 - 250 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640388-5
SKU:AMP640388-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download