640389-7

07P MTA156 HDR ASSY SQ R/A F/L

Enhance power connectivity with our MTA 156 series connector, designed for efficient board mounting in various applications. Meeting UL and CSA standards for safety and performance, this connector features a durable polyester housing in a natural color. With a pitch of 3.96mm and a voltage rating of 600V AC, it ensures reliable power transmission. The contact layout, with 7 positions in an inline configuration, utilizes copper alloy contacts with tin plating for optimal conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for power circuit applications. Its right-angle mount orientation and friction lock mating retention offer secure connections. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees environmental responsibility and safety. Perfect for appliances and other power-intensive devices, this connector is a crucial component for efficient power delivery in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640389-7
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
Mating Retention Type:Friction Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:7
Contact Layout:Inline
Connector Length:1.092 in, 27.74 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:640389-7
SKU:AMP640389-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: