640500-2
06P MR HDR ASSY V0 RED
Enhance your power and signal connections with this versatile connector, offering a high standard of quality and safety with CSA and UL certifications. Its durable PA 6/6 housing in sleek black accommodates six gold-plated pin contacts, ensuring reliable performance in industrial settings. With a voltage rating of 250 V AC/DC and a contact amperage of 6 A, it's ideal for power and signal circuit applications. The through-hole solder termination method and included strain relief guarantee secure PCB attachment. Its inline contact layout, shrouded header type, and polarization feature simplify installation, while the positive lock mating retention system provides added security. With a wide operating temperature range and UL 94V-0 flammability standard compliance, this connector is a dependable choice for various electronic projects. Packaged in quantities of 200, it's a convenient and cost-effective solution for your connectivity needs. RoHS compliant and with Tin-Lead contact termination plating, it meets international environmental standards. Upgrade your wire-to-board connections with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640500-2 |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 200 |
Contact Amperage: | 6 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.46 mm, .53 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 2 |
Number of Signal Positions: | 6 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 15.75 mm, .62 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 11.55 mm, .455 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Shrouded |
Contact Retention: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640500-2 |
Replacement Part: | 2-640500-2 |
SKU: | AMP640500-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |