640500-3
06P MR HDR ASSY V0 RED
Enhance your power and signal connectivity with this versatile connector, featuring three rows of six 4.2mm pitch pin contacts for secure through-hole solder termination. Certified to CSA and UL standards, the housing is constructed from durable UL 94V-0 rated PA 6/6 material in a sleek black finish. With a voltage rating of 250V AC/DC and contact amperage of 6A, it's suitable for industrial applications. The connector, part of our Wire to Board system, ensures reliable performance in a wide operating temperature range of -55 to 105°C (-67 to 221°F). Each package contains 200 pieces, making it ideal for large-scale projects. Designed for vertical mounting, it includes strain relief for added durability. The connector's inline layout and polarization feature facilitate easy mating alignment, while the positive lock mating retention type ensures a secure connection. RoHS compliant and offering tin plating for the contact mating area, it guarantees both performance and environmental responsibility. Perfect for various circuit applications, this header-type connector is a must-have for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640500-3 |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 200 |
Contact Amperage: | 6 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 79 µin |
PCB Retention: | Without |
PCB Thickness (Recommended): | .12 in, 3.05 mm |
Connector Height: | 13.46 mm, .53 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 2 |
Number of Signal Positions: | 6 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 15.75 mm, .62 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 11.55 mm, .455 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Shrouded |
Contact Retention: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640500-3 |
SKU: | AMP640500-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |