640500-6
06P MR HDR ASSY V0 RED
Enhance your power and signal connections with this high-quality header connector. Featuring three rows of six gold-plated pin contacts, it ensures reliable performance in industrial settings. The black PA 6/6 housing, UL 94V-0 flammability standard, and CSA/UL certifications guarantee durability and safety. With a pitch of 4.2mm, it's suitable for through-hole soldering on a 1.6mm thick PCB. Operating in a wide temperature range from -55 to 105°C, this connector is perfect for demanding environments. Its positive lock mating retention, polarization, and strain relief offer secure and stable connections. Designed for wire-to-board applications, it accommodates 18-26 AWG wire sizes. Measuring 15.75mm in length and 11.55mm in width, this shrouded header connector is essential for power and signal transmission in various electronic devices. Packaged in a set of 200, it's an excellent choice for bulk installations. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your connectivity solutions with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640500-6 |
Housing Material: | PA 6/6 |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 200 |
Contact Amperage: | 6 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.46 mm, .53 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1388 |
Number of Columns: | 2 |
Number of Signal Positions: | 6 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 15.75 mm, .62 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 11.55 mm, .455 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Shrouded |
Contact Retention: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640500-6 |
SKU: | AMP640500-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |