640503-3

15P MR HDR ASSY V0 RED

Enhance your power and signal connections with this 15-position header connector. Built to CSA and UL standards, it ensures reliable performance in industrial settings. The black PA 6/6 housing with UL 94V-0 flammability rating offers durability and safety. With a pitch of 4.2mm, through-hole solder termination, and tin plating, it guarantees secure and efficient connectivity. Ideal for wire-to-board applications, this connector accommodates 18-26 AWG wire sizes. Its vertical mount orientation, positive lock mating retention, and polarization alignment ensure easy and secure installation. With an operating temperature range of -55 to 105°C, it is suitable for a wide range of environments. RoHS compliant and featuring LR7189 certification, this header connector is a dependable choice for your power and signal transmission needs. Packaged in a set of 100, it is perfect for large-scale projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640503-3
Housing Material:PA 6/6
Number of Rows:5
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.19 mm
Package Quantity:100
Contact Amperage:5 A
Number of Positions:15
Housing Color:Black
Mount Orientation:Vertical
GPL:240
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 79 µin
PCB Retention:Without
PCB Thickness (Recommended):.12 in, 3.05 mm
Connector Height:13.46 mm, .53 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1388
Number of Columns:3
Number of Signal Positions:15
Wire Size:.12 - .8 mm², 18 - 26 AWG
Contact Layout:Inline
Connector Length:24.13 mm, .981 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:19.94 mm, .785 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Header Type:Shrouded
Max Insulation Diameter:.115 in, 2.92 mm
Contact Retention:With
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640503-3
SKU:AMP640503-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: